RND Heat Shrink Tube, Yellow 6.5 → 3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-926
- Mfr. Part No.:
- RND 465-00264
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-926
- Mfr. Part No.:
- RND 465-00264
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 6.5 → 3mm | |
| Colour | Yellow | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 6.5 → 3mm | ||
Colour Yellow | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Innovative flame retardant heat shrinkable tube is designed to provide reliable insulation and protection for a variety of electrical components. The versatile tubing is well suited for application in demanding environments where maintaining performance is crucial. Its exceptional shrink ratio ensures a snug fit around connectors, wires, and other components, protecting them from moisture, dust, and mechanical abrasion. Offered in a sleek and durable design, this tubing guarantees longevity while meeting rigorous safety standards, making it an essential addition to your toolkit for both professional and DIY projects.
Flexible design allows for easy application in complex wiring
Effective heat shrink ratio enhances component sealing
Resists cracking and breakdown under extreme temperature variations
Offers high dielectric strength for superior electrical insulation
Meets stringent flammability standards for enhanced safety
Durable construction ensures long lasting performance and reliability
Available in multiple colour options for easy identification and coding
Allows for excellent adhesion to a variety of substrates
Effective heat shrink ratio enhances component sealing
Resists cracking and breakdown under extreme temperature variations
Offers high dielectric strength for superior electrical insulation
Meets stringent flammability standards for enhanced safety
Durable construction ensures long lasting performance and reliability
Available in multiple colour options for easy identification and coding
Allows for excellent adhesion to a variety of substrates