RND Heat Shrink Tube, Clear 9.5 → 4.5mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-415
Mfr. Part No.:
RND 465-00271
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

9.5 → 4.5mm

Colour

Clear

Shrunk Diameter

4.5mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

10m

Series

RND 465

COO (Country of Origin):
CN
The RND Heat shrinkable tube offers exceptional flexibility and flame retardant properties, making it the perfect choice for various applications. Designed to shrink uniformly, it provides a reliable barrier against moisture and environmental factors, ensuring the longevity of your connections. With excellent mechanical strength and a shrink ratio of 2:1, it adapts easily to a range of cable diameters. Ideal for both home and professional use, the tube meets rigorous safety standards, providing peace of mind during electrical installations. The sleek, black appearance ensures it fits discreetly into any setting while enhancing overall functionality.

Flame retardant properties ensure enhanced safety in critical applications
Resistant to various environmental factors protecting inner wires effectively
Adaptable shrink ratio allows for easy application across multiple cable types
Meets strict industry standards guaranteeing product reliability
Lightweight design enables effortless handling and installation

Related links