RND Heat Shrink Tube, Grey 4.5 → 2.3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-334
- Mfr. Part No.:
- RND 465-00727
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-334
- Mfr. Part No.:
- RND 465-00727
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 4.5 → 2.3mm | |
| Colour | Grey | |
| Shrunk Diameter | 2.3mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 4.5 → 2.3mm | ||
Colour Grey | ||
Shrunk Diameter 2.3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat shrinkable tubing offers an exceptional blend of flexibility and durability, making it an ideal choice for a variety of applications. Designed to protect electrical wires from corrosion, it also serves as a reliable method for marking wires, ensuring that your projects maintain both performance and organisation. With excellent flame retardant properties, this tubing meets stringent RoHS compliance standards, safeguarding both your electrical installations and the environment. Supplied in a convenient dispenser box, it ensures easy access and user friendly application, making it suitable for professional electricians and DIY enthusiasts alike.
Provides reliable protection against corrosion
Facilitates easy identification and marking of wires
Offers excellent physical and mechanical characteristics
Complies with stringent RoHS standards for environmental safety
Supplied in a practical dispenser for hassle free usage
Facilitates easy identification and marking of wires
Offers excellent physical and mechanical characteristics
Complies with stringent RoHS standards for environmental safety
Supplied in a practical dispenser for hassle free usage