RND Heat Shrink Tube, Brown 9 → 9.5mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-751
- Mfr. Part No.:
- RND 465-00722
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-751
- Mfr. Part No.:
- RND 465-00722
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 9 → 9.5mm | |
| Colour | Brown | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 9 → 9.5mm | ||
Colour Brown | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat shrinkable tubing is the ideal solution for protecting electric wires against corrosion while providing versatility in marking applications. Designed to adapt seamlessly to various wire sizes, it offers superior flexibility and a robust construction that guarantees excellent physical and mechanical properties. With flame retardant characteristics and compliance with RoHS standards, this tubing prioritises safety and environmental sustainability. Its efficient shrinkage ratio means that it snugly fits around wires, ensuring long lasting protection. Whether you're working on professional electrical installations or DIY projects, this tubing meets a broad spectrum of needs with high performance across a temperature range, making it essential for reliable electrical connections.
Offers exceptional flexibility for diverse applications
Ensures high dielectric strength for enhanced electrical insulation
Lightweight design facilitates easy handling and installation
Flame retardant material reduces safety risks in electrical setups
Environmentally friendly due to RoHS compliance
Available in multiple colours to suit various marking requirements
Compact packaging enhances convenience for storage and transport
Ensures high dielectric strength for enhanced electrical insulation
Lightweight design facilitates easy handling and installation
Flame retardant material reduces safety risks in electrical setups
Environmentally friendly due to RoHS compliance
Available in multiple colours to suit various marking requirements
Compact packaging enhances convenience for storage and transport