RND Heat Shrink Tube, Black 50 → 25mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-791
- Mfr. Part No.:
- RND 465-00981
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-791
- Mfr. Part No.:
- RND 465-00981
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 50 → 25mm | |
| Colour | Black | |
| Shrunk Diameter | 25mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 50 → 25mm | ||
Colour Black | ||
Shrunk Diameter 25mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Halogen free flame retardant heat shrinkable tube is designed to provide superior insulation and protection in various applications. Crafted from innovative materials, it delivers exceptional performance in extreme environments, ensuring reliability and safety. With a robust construction capable of withstanding harsh conditions, this heat shrinkable tube effectively shrinks to tightly envelop wires and components, offering excellent resistance against corrosion, dust, and moisture.
Provides effective electrical insulation and mechanical protection
Resistant to acids and alkaline environments enhancing durability
Designed to function effectively across a wide temperature range
Offers a minimal longitudinal shrinkage ratio for accurate fits
Ensures clear printing for easy identification and labelling
Backed by multiple industry certifications assuring quality and reliability
Environmentally friendly formulation free from harmful substances
Resistant to acids and alkaline environments enhancing durability
Designed to function effectively across a wide temperature range
Offers a minimal longitudinal shrinkage ratio for accurate fits
Ensures clear printing for easy identification and labelling
Backed by multiple industry certifications assuring quality and reliability
Environmentally friendly formulation free from harmful substances
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series