RND Heat Shrink Tube, Clear 3.5 → 1.5mm Sleeve Dia. x 15m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-741
- Mfr. Part No.:
- RND 465-00254
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-741
- Mfr. Part No.:
- RND 465-00254
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 3.5 → 1.5mm | |
| Colour | Clear | |
| Shrunk Diameter | 1.5mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 15m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 3.5 → 1.5mm | ||
Colour Clear | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 15m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube from this manufacturer is the perfect solution for a wide range of applications requiring both flexibility and durability. This high quality tubing is designed to react efficiently when exposed to heat, providing an excellent fit for cables and connections. With a shrink ratio of 2:1, this product effectively ensures secure wrapping, protecting components from environmental factors such as moisture and dust.
Flexible material ensures ease of application
Offers exceptional mechanical performance even in harsh environments
Provides reliable insulation with superior dielectric strength
Resists cracking under extreme temperatures maintaining integrity
Flame retardant properties enhance safety during operation
Chemically stable which ensuring long term performance
Suitable for multiple colours to fit distinct projects
Enviro friendly materials contribute to sustainable practices
Offers exceptional mechanical performance even in harsh environments
Provides reliable insulation with superior dielectric strength
Resists cracking under extreme temperatures maintaining integrity
Flame retardant properties enhance safety during operation
Chemically stable which ensuring long term performance
Suitable for multiple colours to fit distinct projects
Enviro friendly materials contribute to sustainable practices