RND Heat Shrink Tube, Clear 4.8 → 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-508
- Mfr. Part No.:
- RND 465-00314
- Brand:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.83
(exc. VAT)
£4.60
(inc. VAT)
- RS Stock No.:
- 490-508
- Mfr. Part No.:
- RND 465-00314
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 4.8 → 2.4mm | |
| Colour | Clear | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 4.8 → 2.4mm | ||
Colour Clear | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND PVDF Heat shrink Tubing is an exceptional solution designed to cater to a diverse range of electronic applications. This versatile tubing offers unparalleled protection, ensuring critical components remain safeguarded from external elements. The tubing features a clear design, allowing for easy inspection of internal applications while ensuring reliable performance under challenging conditions. With a shrink ratio of 2:1, it conforms perfectly to various shapes, providing a snug fit for all your needs. Whether you're working on intricate electronic devices or general wiring projects, this heat shrink tubing guarantees durability and performance, making it an essential addition to your toolkit.
High temperature resistance ensures the tubing can endure extreme conditions
Clear material allows for easy visual inspection of the components beneath
Exceptional chemical resistance enhances longevity and reliability
Robust dielectric strength safeguards against electrical failures
Ideal for both professional and DIY electronic applications
Simple installation process streamlines assembly and repair tasks
Clear material allows for easy visual inspection of the components beneath
Exceptional chemical resistance enhances longevity and reliability
Robust dielectric strength safeguards against electrical failures
Ideal for both professional and DIY electronic applications
Simple installation process streamlines assembly and repair tasks
