RND Heat Shrink Tube, Black 33 → 8mm Sleeve Dia., RND 465 Series
- RS Stock No.:
- 492-555
- Mfr. Part No.:
- RND 465-00985
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-555
- Mfr. Part No.:
- RND 465-00985
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 33 → 8mm | |
| Colour | Black | |
| Shrunk Diameter | 8mm | |
| Sleeve Type | Heat Shrink | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 33 → 8mm | ||
Colour Black | ||
Shrunk Diameter 8mm | ||
Sleeve Type Heat Shrink | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is designed for a variety of applications where robustness and reliability are paramount. Engineered to offer outstanding performance, this tubing ensures a secure and durable seal when heat is applied. With a broad operational temperature range and excellent elongation properties, it adapts seamlessly to different substrates. Its specially formulated adhesive ensures strong adhesion while remaining compliant with RoHS standards, making it an ideal choice for environmentally conscious projects. Whether used in professional or DIY settings, this tubing provides the peace of mind that comes with quality and performance. Trust this heavy duty solution to meet your heat shrinkable needs with aplomb.
Engineered for exceptional durability and performance
Suitable for a wide range of environmental conditions
Offers a strong adhesive bond upon heating
Elongation properties ensure flexibility and adaptability
Designed for easy installation and maintenance
Provides a robust solution for various electrical applications
Suitable for a wide range of environmental conditions
Offers a strong adhesive bond upon heating
Elongation properties ensure flexibility and adaptability
Designed for easy installation and maintenance
Provides a robust solution for various electrical applications
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series