RND Heat Shrink Tube, Black 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-454
- Mfr. Part No.:
- RND 465-01089
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-454
- Mfr. Part No.:
- RND 465-01089
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Colour | Black | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink tubing assortment is an essential addition to any assemblers toolkit. Crafted with flexible and flame retardant materials, it offers outstanding physical and mechanical properties, ensuring reliability in various applications. The compact kit contains 25 pieces, covering a diameter range from 3.5 to 15.5 mm, making it versatile enough for an array of tasks. Each piece is designed to shrink securely, allowing for a precision fit around wires and components. Whether for DIY projects or professional use, this kit is an indispensable resource for enhancing safety and efficiency in your assemblies.
Designed for easy handling and storage in a compact kit
Offers excellent flexibility for various wire sizes
Flame retardant properties contribute to increased safety
Each piece provides a secure fit limiting movement and enhancing protection
Suitable for both professional and personal applications
Offers excellent flexibility for various wire sizes
Flame retardant properties contribute to increased safety
Each piece provides a secure fit limiting movement and enhancing protection
Suitable for both professional and personal applications
Related links
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Halogen Free Heat Shrink Tube RND 465 Series