Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-514
- Mfr. Part No.:
- V2-25-LPP-BK-Y
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£475.40
(exc. VAT)
£570.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.40 |
*price indicative
- RS Stock No.:
- 907-514
- Mfr. Part No.:
- V2-25-LPP-BK-Y
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | IEC 62819 | |
| Series | VISARC | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Number of Suspension Points 6 | ||
Standards/Approvals IEC 62819 | ||
Series VISARC | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet for electricians offers integrated face shield protection against thermal effects of electric arcs. It combines high protection standards with comfort, making it essential for safety in electrical environments.
Double Shell construction enhances durability and safety against arc-flash hazards
Light blue-grey tinted face shield effectively filters harmful thermal energy
Optical quality Class 1 design ensures Visual clarity during prolonged use
Adjustable headband system accommodates various head sizes for a secure fit
Integration with optional electronic modules provides versatility for additional functionalities
Related links
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Blue Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Red Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
