Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-515
- Mfr. Part No.:
- V2-25-LPP-BK-O
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£475.40
(exc. VAT)
£570.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.40 |
*price indicative
- RS Stock No.:
- 907-515
- Mfr. Part No.:
- V2-25-LPP-BK-O
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Orange | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Standards/Approvals | IEC 62819 | |
| Series | VISARC | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Orange | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Standards/Approvals IEC 62819 | ||
Series VISARC | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet for electricians offers integrated face shield protection against thermal effects of electric arcs. It combines high protection standards with comfort, making it essential for safety in electrical environments.
Double Shell construction in ABS material provides enhanced impact resistance
6-point textile harness ensures a secure and comfortable fit
Ergonomic headband adjustment accommodates for varied head sizes
Related links
- Penta VISARC Black Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Blue Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Red Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta Visarc White, Orange Hard Hat Chin Strap Included Adjustable
