Penta VISARC V2 Black, Orange, White Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-354
- Mfr. Part No.:
- V2-12-LPP-BK-O
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£338.13
(exc. VAT)
£405.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.13 |
*price indicative
- RS Stock No.:
- 907-354
- Mfr. Part No.:
- V2-12-LPP-BK-O
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Orange, White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Series | VISARC V2 | |
| Standards/Approvals | EN 50365:2023 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Orange, White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Series VISARC V2 | ||
Standards/Approvals EN 50365:2023 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet offers electricians face and head protection with an integrated Arc-Flash face shield, delivering safety against thermal effects and electrical hazards in various working conditions.
Double Shell construction enhances durability and electric shock protection
Light blue-gray polycarbonate face shield filters high thermal energy without colour distortion
Ergonomic headband with quick-adjust feature ensures a secure fit, even with gloves
Optical quality rating (Class 1) promotes long-term wear without Visual fatigue
Integrated lateral and chin protection provides additional safety against impacts
Related links
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
