Penta VISARC V2 Black, Green, White Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-350
- Mfr. Part No.:
- V2-12-LPP-BK-G
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£338.13
(exc. VAT)
£405.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.13 |
*price indicative
- RS Stock No.:
- 907-350
- Mfr. Part No.:
- V2-12-LPP-BK-G
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Green, White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Series | VISARC V2 | |
| Standards/Approvals | EN 50365:2023 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Green, White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Series VISARC V2 | ||
Standards/Approvals EN 50365:2023 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet offers innovative face and head protection for electricians, featuring an integrated Arc-Flash face shield for optimal safety against thermal effects from electric arcs and other workplace hazards.
Double Shell construction in ABS material ensures robust protection
Light blue-gray tinted face shield reduces thermal energy and light intensity
Outstanding optical quality prevents Visual distortion during prolonged use
Fog, scratch, and UV resistance enhance visibility and durability
Ergonomic headband adjustment facilitates a secure fit even with gloves
Related links
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta Visarc White, Green Hard Hat Chin Strap Included Adjustable
