Penta VISARC V2 Black, White, Yellow Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-353
- Mfr. Part No.:
- V2-12-LPP-BK-Y
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£338.13
(exc. VAT)
£405.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.13 |
*price indicative
- RS Stock No.:
- 907-353
- Mfr. Part No.:
- V2-12-LPP-BK-Y
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, White, Yellow | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 50365:2023 | |
| Series | VISARC V2 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, White, Yellow | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 50365:2023 | ||
Series VISARC V2 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet offers superior face and head protection for electricians with integrated Arc-Flash safety features, designed for use in potentially hazardous environments. This model combines robust design with essential electrical safety standards to ensure reliable protection.
Double Shell construction in ABS material for enhanced durability
Integrated Arc-Flash face shield with high thermal performance value
Ergonomic adjustment system for optimal comfort even with gloves
Excellent optical quality face shield with anti-fog and scratch-resistant properties
Light blue-grey tint filter to reduce thermal energy and glare
Related links
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
