Penta VISARC Black, Green Helmet Chin Strap Included Adjustable

Image representative of range

Subtotal (1 unit)*

£475.40

(exc. VAT)

£570.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.40

*price indicative

RS Stock No.:
907-510
Mfr. Part No.:
V2-25-LPP-BK-G
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Colour

Black, Green

Chin Strap Included

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

ABS, Polycarbonate

Integral Sweatband

Yes

Number of Suspension Points

6

Suspension Adjustment Type

Six-Point Textile Suspension

Standards/Approvals

IEC 62819

Series

VISARC

Product Type

Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR
The Penta helmet offers exceptional face and head protection designed for electricians, featuring an integrated Arc-Flash face shield that withstands thermal effects and electric arcs, ensuring safety during high-voltage tasks.

Double Shell construction enhances protection against electric shocks

Ergonomic adjustment system accommodates head sizes from 53 to 63 cm

Light blue-gray tinted face shield filters thermal energy without colour distortion

Resistance to molten metal and high-velocity particles ensures durability

Fog and scratch-resistant materials enhance user visibility and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy