Penta VISARC Black, Blue Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-516
- Mfr. Part No.:
- V2-25-LPP-BK-B
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£475.40
(exc. VAT)
£570.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.40 |
*price indicative
- RS Stock No.:
- 907-516
- Mfr. Part No.:
- V2-25-LPP-BK-B
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Blue | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Standards/Approvals | IEC 62819 | |
| Series | VISARC | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Blue | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Standards/Approvals IEC 62819 | ||
Series VISARC | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet offers essential protection for electricians, combining integrated Arc-Flash face shield technology with reliable performance. Designed specifically for high-risk environments, it effectively guards against electrical arc hazards while ensuring comfort and stability during use.
Double Shell construction provides enhanced protection against electric shocks
Integrated face shield offers thermal protection with an ATPV rating of 25 cal/cm²
Optical quality face shield reduces Visual strain for prolonged use
Related links
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Red Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta VISARC V2 Black Yellow Helmet Chin Strap Included Adjustable
