Penta VISARC Black, Red Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 907-511
- Mfr. Part No.:
- V2-25-LPP-BK-R
- Brand:
- Penta
Image representative of range
Subtotal (1 unit)*
£475.40
(exc. VAT)
£570.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £475.40 |
*price indicative
- RS Stock No.:
- 907-511
- Mfr. Part No.:
- V2-25-LPP-BK-R
- Brand:
- Penta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Colour | Black, Red | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS, Polycarbonate | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Six-Point Textile Suspension | |
| Standards/Approvals | IEC 62819 | |
| Series | VISARC | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Colour Black, Red | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS, Polycarbonate | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Six-Point Textile Suspension | ||
Standards/Approvals IEC 62819 | ||
Series VISARC | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Penta helmet provides face and head protection for electricians, featuring an integrated Arc-Flash face shield designed to mitigate the thermal effects of electric arcs in high-risk environments.
Double Shell construction in ABS material enhances protection against electric shocks
Light blue-gray tinted face shield filters thermal energy while maintaining optical clarity
Ergonomic headband adjustment ensures a comfortable fit, even when wearing insulating gloves
Integrated lateral protection offers additional safety during electrical work
Related links
- Penta VISARC V2 Black White Helmet Chin Strap Included Adjustable
- Penta VISARC Black Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Blue Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Orange Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Green Helmet Chin Strap Included Adjustable
- Penta VISARC Black, Yellow Helmet Chin Strap Included Adjustable
- Penta VISARC Black, White Helmet Chin Strap Included Adjustable
- Penta Visarc White, Red Hard Hat Chin Strap Included Adjustable
