Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- RS Stock No.:
- 647-983
- Mfr. Part No.:
- 600886776
- Brand:
- Fuchs
Subtotal (1 unit)*
£357.07
(exc. VAT)
£428.48
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £357.07 |
*price indicative
- RS Stock No.:
- 647-983
- Mfr. Part No.:
- 600886776
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT CX-HT 2 | |
| Grease Type | Calcium Soap | |
| Product Form | Grease | |
| Package Type | Drum | |
| Package Size | 18 kg | |
| Food Safe | No | |
| Viscosity | 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | |
| Flash Point | 230°C | |
| Standards/Approvals | DIN 51502, ISO 50001, HF1, Kosher, Halal, ISO 11158: HV, DIN 51524-2: HLPD, DIN 51524-1: HL, VERRA, ISO 6743-4: HV (with DD properties), ISO 6743-4: HL, HF2, DIN 51501, Bosch Rexroth RDE 90235, DIN 51524-2: HLP, RDE 90245, UN Gold Standard, ISO 21469, DIN 51524-3: HVLP, ISO 12925-1: CKB, ISO 6743-4: HM (with DD-properties), ISO 9001, DIN 51517-2: CL, Euro-Marguerite (Environmental Label), ISO 14001, DIN 51524-3: HVLPD, ISO 45001, ISO 6743-6, IATF 16949, ISO 6743-4: HM, Denison HF0 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT CX-HT 2 | ||
Grease Type Calcium Soap | ||
Product Form Grease | ||
Package Type Drum | ||
Package Size 18 kg | ||
Food Safe No | ||
Viscosity 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | ||
Flash Point 230°C | ||
Standards/Approvals DIN 51502, ISO 50001, HF1, Kosher, Halal, ISO 11158: HV, DIN 51524-2: HLPD, DIN 51524-1: HL, VERRA, ISO 6743-4: HV (with DD properties), ISO 6743-4: HL, HF2, DIN 51501, Bosch Rexroth RDE 90235, DIN 51524-2: HLP, RDE 90245, UN Gold Standard, ISO 21469, DIN 51524-3: HVLP, ISO 12925-1: CKB, ISO 6743-4: HM (with DD-properties), ISO 9001, DIN 51517-2: CL, Euro-Marguerite (Environmental Label), ISO 14001, DIN 51524-3: HVLPD, ISO 45001, ISO 6743-6, IATF 16949, ISO 6743-4: HM, Denison HF0 | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- Fuchs Calcium Soap Grease 500 ml CX-HT 2
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Calcium Soap Greases 400 g RENOLIT
- Fuchs Lithium Greases 18 kg RENOLIT GP 3
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Aluminium Complex Grease 18 kg RENOLIT