Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- RS Stock No.:
- 647-986
- Mfr. Part No.:
- 600877132
- Brand:
- Fuchs
Subtotal (1 unit)*
£603.53
(exc. VAT)
£724.24
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £603.53 |
*price indicative
- RS Stock No.:
- 647-986
- Mfr. Part No.:
- 600877132
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT HI-TEMP 220 | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Drum | |
| Package Size | 18 kg | |
| Food Safe | No | |
| Viscosity | 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | |
| Flash Point | 230°C | |
| Standards/Approvals | DIN 51524-3: HVLP, HF1, Denison HF0, ISO 6743-4: HM, ISO 21469, ISO 11158: HV, Bosch Rexroth RDE 90245, Halal, ISO 6743-6, ISO 45001, ISO 6743-4: HV, ISO 14001, ISO 6743-4: HV (with DD properties), DIN 51524-2: HLPD, DIN 51502, IATF 16949, Bosch Rexroth RDE 90235, ISO 6743-4: HM/HG, DIN 51501, DIN 51524-1: HL, DIN 51517-2: CL, Kosher, ISO 9001, ISO 6743-4: HL, DIN 51524-2: HLP, DIN 51524-HVLPD, DIN 51524-3: HVLPD, ISO 6743-4: HM (with DD-properties), ISO 50001, HF2, ISO 12925-1: CKB | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT HI-TEMP 220 | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Drum | ||
Package Size 18 kg | ||
Food Safe No | ||
Viscosity 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | ||
Flash Point 230°C | ||
Standards/Approvals DIN 51524-3: HVLP, HF1, Denison HF0, ISO 6743-4: HM, ISO 21469, ISO 11158: HV, Bosch Rexroth RDE 90245, Halal, ISO 6743-6, ISO 45001, ISO 6743-4: HV, ISO 14001, ISO 6743-4: HV (with DD properties), DIN 51524-2: HLPD, DIN 51502, IATF 16949, Bosch Rexroth RDE 90235, ISO 6743-4: HM/HG, DIN 51501, DIN 51524-1: HL, DIN 51517-2: CL, Kosher, ISO 9001, ISO 6743-4: HL, DIN 51524-2: HLP, DIN 51524-HVLPD, DIN 51524-3: HVLPD, ISO 6743-4: HM (with DD-properties), ISO 50001, HF2, ISO 12925-1: CKB | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- SKF Lithium Complex Soap Grease 18 kg LGMT 2
- Varybond Lithium Complex Soap Greases 20 kg VAR RG 500
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
