Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- RS Stock No.:
- 647-984
- Mfr. Part No.:
- 601100147
- Brand:
- Fuchs
Subtotal (1 unit)*
£296.02
(exc. VAT)
£355.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.02 |
*price indicative
- RS Stock No.:
- 647-984
- Mfr. Part No.:
- 601100147
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT EXTREME LOAD 2 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Drum | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Grey | |
| Viscosity | 14.1 mm²/s (at 100°C), 152.0 mm²/s (at 40°C) | |
| Grease Thickener | Lithium Soap | |
| Standards/Approvals | Ford Specifications SM1C 1020B and WSD M1C 227A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT EXTREME LOAD 2 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Drum | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Grey | ||
Viscosity 14.1 mm²/s (at 100°C), 152.0 mm²/s (at 40°C) | ||
Grease Thickener Lithium Soap | ||
Standards/Approvals Ford Specifications SM1C 1020B and WSD M1C 227A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 120°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renolit Extreme Load 2 is a non-heavy metal, extreme pressure lithium grease designed for long service life. It features a special additive treatment that makes it ideal for heavily loaded rolling element or plain bearing applications, especially under vibration or shock loading.
Contains extreme pressure additives
Protects against corrosion
Reduces wear on bearings
Excellent resistance to water washout
Related links
- Fuchs Lithium Greases 18 kg RENOLIT GP 3
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- Fuchs Aluminium Complex Grease 18 kg RENOLIT
- Fuchs Aluminium Complex Grease 18 kg RENOLIT Food Safe
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
