Fuchs Aluminium Complex Grease 18 kg RENOLIT
- RS Stock No.:
- 308-374
- Mfr. Part No.:
- 800483522
- Brand:
- Fuchs
Subtotal (1 unit)*
£211.79
(exc. VAT)
£254.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.79 |
*price indicative
- RS Stock No.:
- 308-374
- Mfr. Part No.:
- 800483522
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | RENOLIT | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 18 kg | |
| Food Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name RENOLIT | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 18 kg | ||
Food Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIT LX EP 2 GREASE is a non-leaded, lithium complex extreme pressure grease designed to operate at higher temperatures. It offers excellent rust protection, water resistance, oxidation stability, and resistance to mechanical breakdown. With extreme pressure, antioxidant, and anti-corrosion additives, it can efficiently lubricate front wheel bearings, even under high heat, and withstand short-term operating temperatures over 160ºC.
The Fuchs RENOLIT LX EP 2 GREASE is formulated using highly refined base oils
Offers excellent resistance to corrosion
Resistant to mechanical breakdown
Related links
- Fuchs Aluminium Complex Grease 18 kg RENOLIT Food Safe
- Fuchs Aluminium Complex Grease 18 kg RENOLIT
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3