Fuchs Aluminium Complex Grease 18 kg RENOLIT
- RS Stock No.:
- 308-371
- Mfr. Part No.:
- 600308063
- Brand:
- Fuchs
Subtotal (1 unit)*
£252.61
(exc. VAT)
£303.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.61 |
*price indicative
- RS Stock No.:
- 308-371
- Mfr. Part No.:
- 600308063
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | RENOLIT | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 18 kg | |
| Food Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name RENOLIT | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 18 kg | ||
Food Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIT EP multipurpose grease suitable for high-pressure greasing equipment with excellent pumpability. EP 2 is ideal for industrial and automotive applications. RENOLIT EP 0 ensures efficient pumpability in small bore systems. RENOLIT EP 00 and 000 are semi-fluid greases recommended for automatic greasing units and as alternatives to industrial gear oil.
Formulated with anti-rust additives to protect against corrosion
Anti-oxidants included to prolong product life
Related links
- Fuchs Aluminium Complex Grease 18 kg RENOLIT
- Fuchs Aluminium Complex Grease 18 kg RENOLIT Food Safe
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3