Fuchs Lithium Greases 18 kg RENOLIT GP 3
- RS Stock No.:
- 647-985
- Mfr. Part No.:
- 600885267
- Brand:
- Fuchs
Subtotal (1 unit)*
£235.55
(exc. VAT)
£282.66
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £235.55 |
*price indicative
- RS Stock No.:
- 647-985
- Mfr. Part No.:
- 600885267
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT GP 3 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Drum | |
| Package Size | 18 kg | |
| Food Safe | No | |
| Viscosity | 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | |
| Flash Point | 230°C | |
| Standards/Approvals | DIN 51524-2, Kosher, IATF 16949, DIN 51502, DIN 51524-1, ISO 6743-4, Denison HF0, Halal, DIN 51524-3, ISO 14001, ISO 50001, ISO 6743-6, Bosch Rexroth RDE 90245, ISO 11158, ISO 12925-1, ISO 21469, DIN 51517-2, Bosch Rexroth RD90235, DIN 51501, Bosch Rexroth RDE90245, ISO 45001, Denison HF2, Denison HF1, Bosch Rexroth RDE 90235 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT GP 3 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Drum | ||
Package Size 18 kg | ||
Food Safe No | ||
Viscosity 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | ||
Flash Point 230°C | ||
Standards/Approvals DIN 51524-2, Kosher, IATF 16949, DIN 51502, DIN 51524-1, ISO 6743-4, Denison HF0, Halal, DIN 51524-3, ISO 14001, ISO 50001, ISO 6743-6, Bosch Rexroth RDE 90245, ISO 11158, ISO 12925-1, ISO 21469, DIN 51517-2, Bosch Rexroth RD90235, DIN 51501, Bosch Rexroth RDE90245, ISO 45001, Denison HF2, Denison HF1, Bosch Rexroth RDE 90235 | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Grease 400 g RENOLIT GP 3
- Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- Fuchs Aluminium Complex Grease 18 kg RENOLIT
- Fuchs Aluminium Complex Grease 18 kg RENOLIT Food Safe
