Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- RS Stock No.:
- 647-982
- Mfr. Part No.:
- 602076755
- Brand:
- Fuchs
Subtotal (1 unit)*
£245.52
(exc. VAT)
£294.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.52 |
*price indicative
- RS Stock No.:
- 647-982
- Mfr. Part No.:
- 602076755
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT AQUA 2 | |
| Grease Type | Calcium Soap | |
| Product Form | Grease | |
| Package Type | Drum | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | |
| Grease Thickener | Calcium Soap | |
| Standards/Approvals | ISO 6743-9, ISO 2137, DIN 51 825, NATO G-460, ISO 2176, XG-286, DEF STAN 91-34/1, ISO 3104 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT AQUA 2 | ||
Grease Type Calcium Soap | ||
Product Form Grease | ||
Package Type Drum | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 32.5 mm²/s (at 100ºC), 350 mm²/s (at 40ºC) | ||
Grease Thickener Calcium Soap | ||
Standards/Approvals ISO 6743-9, ISO 2137, DIN 51 825, NATO G-460, ISO 2176, XG-286, DEF STAN 91-34/1, ISO 3104 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renolit Aqua 2 is a water-resistant grease formulated for applications requiring strong resistance to water, saltwater, or cutting fluids—whether through submersion or wash-off. It meets DEF STAN 91-34/1 and NATO G-460 standards for lubricating and protecting mechanisms exposed to seawater or heavy wave action.
Industrial applications subject to water or cutting fluid wash off
Automotive, quarry and mining applications in wet areas
Boats and boat trailers
Suitable for stern tube greasing
Related links
- Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- Fuchs Calcium Soap Greases 400 g RENOLIT
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Calcium Soap Grease 500 ml CX-HT 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Aluminium Complex Grease 18 kg RENOLIT