Fuchs Calcium Soap Grease 500 ml CX-HT 2
- RS Stock No.:
- 308-996
- Mfr. Part No.:
- 602173232
- Brand:
- Fuchs
Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.58 |
*price indicative
- RS Stock No.:
- 308-996
- Mfr. Part No.:
- 602173232
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | CX-HT 2 | |
| Grease Type | Calcium Soap | |
| Product Form | Solid | |
| Package Size | 500 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name CX-HT 2 | ||
Grease Type Calcium Soap | ||
Product Form Solid | ||
Package Size 500 ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs lubricating grease based on a high quality calcium sulphonate complex soap with a special selection of base oils. It has excellent working stability, good anti-wear properties, extremely good EP resistance, and outstanding corrosion protection even in the presence of salt water. It contains a solid lubricant package to improve the anti-wear properties under boundary friction condition even under high loads.
High work resistance
Good anti wear properties
Good corrosion protection
Water resistant
EP resistant
Related links
- Fuchs Calcium Soap Greases 18 kg RENOLIT CX-HT 2
- Fuchs Calcium Soap Greases 400 g RENOLIT
- SKF Calcium Soap Grease 5 kg LGHB 2
- Fuchs Calcium Soap Greases 18 kg RENOLIT AQUA 2
- Fuchs Grease Grease 500 ml White Grease
- Ambersil Grease 500 ml
- CRC Synthetic Lubricant Grease 500 ml ECO Multi Grease
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro