CRC Synthetic Lubricant Grease 500 ml ECO Multi Grease
- RS Stock No.:
- 131-6313
- Mfr. Part No.:
- 31912
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 131-6313
- Mfr. Part No.:
- 31912
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant Grease | |
| Trade Name | ECO Multi Grease | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 55 mm²/s | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant Grease | ||
Trade Name ECO Multi Grease | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 55 mm²/s | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
CRC Lubricant Grease, 650ml Package size, Lithium-Calcium Soap Grease Type - 31912
This biodegradable lubricant grease is ideal for a variety of applications. Crafted from lithium-calcium soap and synthetic ester oil, it offers exceptional performance in both industrial and mechanical settings. Packaged in a convenient 650ml aerosol, this product ensures effective lubrication and protection for various components even under extreme conditions.
Features & Benefits
• Offers excellent mechanical stability and water resistance
• Contains anti-corrosion properties for prolonged equipment life
• Capable of functioning in temperatures from -40°C to +150°C
• Biodegradable formula suitable for environmentally sensitive areas
• Adapted for high-speed operations, enhancing efficiency
Applications
• Used for bearings, joints, and general lubricating tasks
• Applicable in agricultural machinery requiring reliable lubrication
• Ideal for off-road vehicles facing harsh conditions
• Suitable for wheel and roller bearings needing consistent performance
What benefits does the specific grease formulation provide under extreme conditions?
The formulated lithium-calcium soap combined with synthetic ester oil ensures stable performance in high and low temperatures, making it ideal for harsh operational environments. It maintains lubricity effectively even when subjected to moisture and pressure.
How does this grease prevent wear and tear in machinery?
It features extreme pressure and anti-wear properties that protect machinery components, effectively reducing friction and degradation over time, which prolongs the operational life of the equipment.
Is it safe to use in environments where lubrication could affect the natural habitat?
Yes, the biodegradable formulation allows its use in eco-sensitive applications, significantly reducing the risk of environmental contamination when lubrication is necessary in natural settings.
What is the recommended application procedure for new bearings?
When using this product on new bearings, it is advised to apply until fresh grease is visible, ensuring adequate coverage for optimal performance.
How does the product perform in high-speed applications?
The grease's design accommodates high-speed applications by ensuring that consistent lubrication is maintained, effectively reducing wear and heat build-up during operation.
Related links
- CRC Synthetic Lubricant Grease 400 g FPS EP FOOD GREASE Food Safe
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Lithium Lubricant Grease 650 ml / 500 ml HIGH Speed GREASE
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)
- Ambersil Grease 500 ml
- Fuchs Grease Grease 500 ml White Grease
