CRC Lithium Lubricant Grease 650 ml / 500 ml HIGH Speed GREASE

Get a bulk buy discount

Add 7 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£20.51

(exc. VAT)

£24.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6£20.51-
7 - 39£19.684%
40 +£18.469%

*price indicative

RS Stock No.:
131-6340
Mfr. Part No.:
32142
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant Grease

Trade Name

HIGH Speed GREASE

Grease Type

Lithium

Product Form

Grease

Package Type

Aerosol

Package Size

650 ml / 500 ml

NGLI Grade

2

Colour

Yellow

Grease Thickener

Synthetic Lithium Complex

Standards/Approvals

No

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-60°C

Specific Gravity

1.26

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Grease, 500ml Package size, Synthetic Lithium Complex Grease Type - 32142


This high speed grease is a synthetic lithium complex lubricant formulated for a variety of applications. Packaged in a 500ml aerosol can, this product is designed to perform effectively in both high and low temperature environments, accommodating a minimum operating temperature of -60 °C and a maximum operating temperature of +130 °C.

Features & Benefits


• Provides excellent lubrication under varying temperatures

• Suitable for use across automotive and industrial applications

• Easy application with aerosol packaging for controlled dispensing

• NLGI grade 2 grease ensures optimal consistency for multipurpose use

Applications


• Used for automotive component lubrication

• Effective in industrial machinery maintenance

• Suitable for electronic and mechanical assembly tasks

• Ideal for requiring low and high temperature resistance

What kind of temperature range does this lubricant support?


It supports a wide temperature range, functioning well from -60 °C to +130 °C without losing its lubricating properties.

How can I ensure optimal performance from the grease during application?


For best results, clean the surfaces to be lubricated thoroughly and apply a thin, even layer of the grease, allowing it to spread uniformly across the contacts.

Is this product environmentally safe for use in various industries?


While the product is engineered for high performance, it is advisable to consult safety data sheets for specific environmental handling and disposal requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy