Jelt Silicone Grease 650 ml Graisse Silicone
- RS Stock No.:
- 349-3180
- Mfr. Part No.:
- 005051
- Brand:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 349-3180
- Mfr. Part No.:
- 005051
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Grease | |
| Trade Name | Graisse Silicone | |
| Grease Type | Silicone | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 2 | |
| Colour | Translucent | |
| Viscosity | 220 mm²/s | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Grease | ||
Trade Name Graisse Silicone | ||
Grease Type Silicone | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 2 | ||
Colour Translucent | ||
Viscosity 220 mm²/s | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 300°C | ||
- COO (Country of Origin):
- FR
Silicone grease
Hydrophobic grease.
Very high-performance lubricant for all moving parts or mechanisms, cables, electrical connections, tap heads, gears, locks, hinges, sliders, threads.
Excellent temperature resistance.
May be used on all surfaces and materials.
Non-staining, non-drying.
Related links
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Lithium Lubricant Grease 650 ml / 500 ml HIGH Speed GREASE
- CRC Lubricant Grease 650 ml / 500 ml ASSEMBLY PASTE (FPS)
- CRC Polytetrafluoroethylene Lubricant Grease 650 ml / 500 ml White Grease Pro
- CRC Lubricant Grease 650 ml / 500 ml GRAPHITE ASSEMBLY PASTE (IND)
- CRC Silicone Grease 100 ml Silicone Grease
- CRC Silicone Lubricant Grease 50 ml / 400 ml Silicone Grease
- Ambersil Silicone Grease 400 ml AMS4
