CRC Silicone Lubricant Grease 50 ml / 400 ml Silicone Grease
- RS Stock No.:
- 823-2595
- Mfr. Part No.:
- 30724
- Brand:
- CRC
Get a bulk buy discount
Add 7 more to save £7.35
View bulk pricing optionsSubtotal (1 unit)*
£26.26
(exc. VAT)
£31.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | £26.26 | - |
| 7 - 39 | £25.21 | £7.35 |
| 40 + | £23.63 | £105.20 |
*price indicative
- RS Stock No.:
- 823-2595
- Mfr. Part No.:
- 30724
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant Grease | |
| Trade Name | Silicone Grease | |
| Grease Type | Silicone | |
| Product Form | Paste | |
| Package Type | Aerosol | |
| Package Size | 50 ml / 400 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Clear | |
| Viscosity | 350 mPa/s (20°C) | |
| Flash Point | 200°C | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant Grease | ||
Trade Name Silicone Grease | ||
Grease Type Silicone | ||
Product Form Paste | ||
Package Type Aerosol | ||
Package Size 50 ml / 400 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Clear | ||
Viscosity 350 mPa/s (20°C) | ||
Flash Point 200°C | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Lubricant Grease, Silicone, 350 (20°C) mPa/s Viscosity - 30724
This lubricant grease is formulated to provide efficient sealing and protection for various mechanical components. Its silicone composition allows for smooth assembly and operation of elastomeric elements while offering protection against harsh environments. The versatile paste ensures dependable performance across a broad spectrum of applications in the automation, electronics, and mechanical sectors.
Features & Benefits
• Significantly reduces friction for smoother operation
• Suitable for pneumatic tools and sliding mechanisms
• Simple application method guarantees even coverage
Applications
• Maintains pneumatic tools and valves
• Protects rubber components from wear
• Serves as a lubricant for plastic drives and sliding parts
• Facilitates smooth assembly of seals
How should it be applied for optimal results?
Apply to a clean, dry surface in a thin, even film for the best outcome. Shake the aerosol well before use to activate the product effectively.
Can it be mixed with other lubricants?
Mixing this product with other lubricants is not recommended, as it may compromise its performance and effectiveness.
What maintenance is required after application?
To ensure optimal performance, any excess product should be removed using appropriate CRC cleaners if necessary.
Related links
- CRC Silicone Grease 100 ml Silicone Grease
- Ambersil Silicone Grease 400 ml AMS4
- Greases
- Silicone Grease
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- Jelt Silicone Grease 650 ml Graisse Silicone
- MG Chemicals Silicone Grease 85 ml
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
