Fuchs Calcium Sulfonate Greases 400 g RENOLIT

Subtotal (1 unit)*

£13.85

(exc. VAT)

£16.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.85

*price indicative

RS Stock No.:
667-401
Mfr. Part No.:
601227752
Brand:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Greases

Trade Name

RENOLIT

Grease Type

Calcium Sulfonate

Product Form

Grease

Package Type

Bottle

Package Size

400 g

NGLI Grade

2

Viscosity

350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC)

Grease Thickener

Lithium Soap

Standards/Approvals

DIN 51 807-1, ISO 9001, UNE-EN ISO-14001, ISO/TR 3498:1986, DIN ISO 2137, DIN 51 502

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

250°C

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Grease is formulated with exceptional stability, ideal for lubrication points requiring strong water resistance and the ability to withstand high loads. It is developed for severe operating conditions in rollers and mills used in steel plants, mining, quarries, cement works, and construction machinery. It offers excellent resistance to ageing.

Exceptional mechanical and thermal stability

Strong resistance to water and high loads

Suitable for steel mills, mining, and construction equipment

Performs under severe operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy