Fuchs Lithium Grease 400 g RENOLIT
- RS Stock No.:
- 308-998
- Mfr. Part No.:
- 600064969
- Brand:
- Fuchs
Subtotal (1 unit)*
£8.73
(exc. VAT)
£10.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.73 |
*price indicative
- RS Stock No.:
- 308-998
- Mfr. Part No.:
- 600064969
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | RENOLIT | |
| Grease Type | Lithium | |
| Product Form | Solid | |
| Package Size | 400 g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name RENOLIT | ||
Grease Type Lithium | ||
Product Form Solid | ||
Package Size 400 g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs non heavy metal extreme pressure, long life, lithium grease which contains special additive treatment. The additive treatment of this product ensures its suitability for use in heavily loaded rolling element or plain bearing applications, especially those subjected to vibration or shock loading. It also makes the product highly suited to applications where water washout could be a problem and where long life and excellent mechanical product stability are called for. This product is fortified with an anti-wear, anticorrosion additive package.
Contains extreme pressure additives
Protects against corrosion
Reduces wear on bearings
Excellent resistance to water washout
Contains molybdenum disulphide to aid boundary lubrication
Special polymeric additive to improve lubricating properties