CRC Lithium Grease 400 g SUPER ADHERENT GREASE
- RS Stock No.:
- 524-3858
- Mfr. Part No.:
- 30587
- Brand:
- CRC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.38
(exc. VAT)
£13.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | £11.38 |
| 7 - 39 | £10.95 |
| 40 + | £10.24 |
*price indicative
- RS Stock No.:
- 524-3858
- Mfr. Part No.:
- 30587
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | SUPER ADHERENT GREASE | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 400 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 800 mm²/s | |
| Grease Thickener | Lithium | |
| Flash Point | 200°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name SUPER ADHERENT GREASE | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 400 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 800 mm²/s | ||
Grease Thickener Lithium | ||
Flash Point 200°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Grease, 400g Package size, 800 mm²/s Viscosity - 30587
This grease is a high-performance, semi-synthetic lithium soap-based product designed for lubrication tasks. It comes in a 400g cartridge, ideal for various demanding applications. The grease provides exceptional adherence, particularly in environments with high humidity and dirt, ensuring reliable performance under challenging conditions.
Features & Benefits
• Exceptional adhesion for reliable lubrication performance
• High pressure load capacity ensures durability under stress
• Water-resistant formulation protects against moisture
• Provides good corrosion protection, extending equipment lifespan
• NGLI Grade 2 for optimal viscosity and usability in different requirements
Applications
• Suitable for slow-moving rolling-element bearings
• Ideal for sliding-contact bearings under heavy loads
• Effective for lubricating guides and joints
• Utilised in construction machinery and milling units
• Appropriate for rim bearings in presses and heavy equipment
What temperatures can this grease withstand for continuous use?
The grease operates effectively within a permanent temperature range of -30°C to +140°C, making it suitable for various industrial environments.
How should the grease be applied to new bearings?
On new bearings, it is recommended to apply the grease until fresh material is visible, ensuring complete coverage for effective lubrication.
What cleaning agent can be used before applying this grease?
Cleaning surfaces with CRC Fast Dry Degreaser is advised to remove dirt before applying the grease, ensuring optimal adhesion and performance.
Is there any concern when mixing this grease with others?
While mixing lithium-based greases is generally acceptable, avoid combining it with sodium-based greases to ensure compatibility and performance stability.
How does this grease protect against corrosion?
The grease contains additives that provide excellent corrosion resistance, safeguarding metal surfaces from damage caused by moisture and other environmental factors.
Super adhesive grease
Super adhesive grease is a high-performance, semi-synthetic EP-lithium soap-based grease (extreme pressures) for slow-moving and sliding contact component bearings.
This grease is used in environments where there are splashes of water, high humidity and dirt.
Its excellent long-term resistance makes it suitable for lubricating hard-to-reach areas that are rarely lubricated.
Applications: guides, bending and rotating joints, swivel rings. cars, trucks, buses, etc.
Bearing Grease
All products are water resistant.
Related links
- CRC Lithium Grease 100 ml SUPER ADHERENT GREASE
- CRC Lithium Grease 100 ml MULTI-PURPOSE GREASE
- CRC Lithium Grease 100 ml High Temp Grease
- Fuchs Lithium Grease 400 g RENOLIT
- Castrol Lithium Grease 400 g High Temperature Grease
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
- CRC Synthetic Lubricant Grease 400 g FPS EP FOOD GREASE Food Safe
