CRC Lithium Grease 100 ml SUPER ADHERENT GREASE
- RS Stock No.:
- 517-8316
- Mfr. Part No.:
- 30585
- Brand:
- CRC
Subtotal (1 unit)*
£6.64
(exc. VAT)
£7.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 78 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.64 |
*price indicative
- RS Stock No.:
- 517-8316
- Mfr. Part No.:
- 30585
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Grease | |
| Trade Name | SUPER ADHERENT GREASE | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Tube | |
| Package Size | 100 ml | |
| NGLI Grade | 2 | |
| Colour | Amber | |
| Viscosity | 800 mm²/s | |
| Flash Point | 200°C | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Grease | ||
Trade Name SUPER ADHERENT GREASE | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Tube | ||
Package Size 100 ml | ||
NGLI Grade 2 | ||
Colour Amber | ||
Viscosity 800 mm²/s | ||
Flash Point 200°C | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Grease, 100ml Tube size, Amber Colour - 30585
This high-performance grease is a semi-synthetic lithium formulation designed for extreme pressure applications. Provided in a convenient 100ml tube, this amber grease excels in high-humidity and dirty environments, ensuring effective lubrication for hard-to-reach components.
Features & Benefits
• Exceptional adhesion to surfaces enhances lubrication efficiency
• Water-resistant properties keep equipment safe from moisture
• Effectively seals out dirt and contaminants for cleanliness
• Provides excellent corrosion protection for metals
• Reduces friction and wear, prolonging equipment lifespan
Applications
• Ideal for guides and bending joints
• Suitable for rim and rolling element bearings
• Used in automotive including cars, lorries, and buses
• Works effectively with lifts and crane platforms
• Appropriate for construction and agricultural machinery
What are the temperature limits for optimal performance?
This grease operates effectively in temperatures ranging from -30°C to +140°C for permanent use, with short-term exposure up to +150°C, making it suitable for various operating conditions.
How should this grease be applied for best results?
It is recommended to ensure that the surfaces to be lubricated are clean and dry. When using a grease gun, apply until fresh grease is visible, and remember to follow bearing manufacturers' recommendations regarding fill levels.
What advantages does semi-synthetic base oil provide?
The semi-synthetic base oil offers superior lubrication and protection characteristics compared to conventional greases, enhancing performance under pressure and in extreme conditions.
Can this grease be mixed with other lubricants?
For optimal performance, it is advised not to mix this grease with other products to maintain its unique properties and effectiveness.
How does it perform against rust and corrosion?
This grease provides excellent corrosion protection, which helps prevent rust formation on metal surfaces, ensuring long-term reliability and performance in challenging environments.
Super adhesive grease
Super adhesive grease is a high-performance, semi-synthetic EP-lithium soap-based grease (extreme pressures) for slow-moving and sliding contact component bearings.
This grease is used in environments where there are splashes of water, high humidity and dirt.
Its excellent long-term resistance makes it suitable for lubricating hard-to-reach areas that are rarely lubricated.
Applications: guides, bending and rotating joints, swivel rings. cars, trucks, buses, etc.
Bearing Grease
All products are water resistant.
Related links
- CRC Lithium Grease 400 g SUPER ADHERENT GREASE
- CRC Lithium Grease 100 ml MULTI-PURPOSE GREASE
- CRC Lithium Grease 100 ml High Temp Grease
- CRC Lithium Super Long Term MoS2 Grease 100 ml SUPER LONG-LIFE GREASE
- CRC Lithium Lubricant Grease 650 ml / 500 ml White Lithium Grease
- CRC Silicone Grease 100 ml Silicone Grease
- CRC Lithium Lubricant Grease 650 ml / 500 ml HIGH Speed GREASE
- Cofra Synthetic Grease 100 ml Dubbin
