Subtotal (1 unit)*
£9.62
(exc. VAT)
£11.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 20 November 2026
- Plus 36 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.62 |
*price indicative
- RS Stock No.:
- 309-003
- Mfr. Part No.:
- 601867934
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | MO 2 | |
| Grease Type | Lithium | |
| Product Form | Solid | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name MO 2 | ||
Grease Type Lithium | ||
Product Form Solid | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renolit is designed as a multipurpose lubricating grease. It is a high quality lithium based grease fortified by molybdenum disulphide and other additives.
Lithium soap thickener
Highly refined base oil
Contains molybdenum disulphide and graphite as solid lubricants
Contains EP additives
Related links
- Fuchs Lithium Grease 500 g LX 2
- Fuchs Lithium Grease 400 g RENOLIT
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Rocol Lithium Grease 380 g Sapphire Advance 2
- Rocol Lithium Grease 18 kg Sapphire Advance 2
