Fuchs Aluminium Complex Grease 18 kg RENOLIT Food Safe
- RS Stock No.:
- 308-372
- Mfr. Part No.:
- 600392741
- Brand:
- Fuchs
Subtotal (1 unit)*
£241.00
(exc. VAT)
£289.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.00 |
*price indicative
- RS Stock No.:
- 308-372
- Mfr. Part No.:
- 600392741
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Grease | |
| Trade Name | RENOLIT | |
| Grease Type | Aluminium Complex | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 18 kg | |
| Food Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Grease | ||
Trade Name RENOLIT | ||
Grease Type Aluminium Complex | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 18 kg | ||
Food Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIT EP grease is multi-purpose lubricant designed for high-pressure greasing equipment with excellent pumpability for smooth flow in automatic systems. RENOLIT EP 2 is suitable for industrial and automotive use and complies with British Timken Recommendations 2891. RENOLIT EP 0 provides efficient pumpability in small bore systems, while RENOLIT EP 00, a semi-fluid grease, is ideal for automatic greasing units and as an alternative to industrial gear oil to prevent leakage.
Lead-free
Contain anti-rust additives for corrosion protection
Include antioxidants to prolong product life
Related links
- Fuchs Aluminium Complex Grease 18 kg RENOLIT
- Fuchs Aluminium Complex Grease CASSIDA GREASE EPS Food Safe
- Rocol Aluminium Complex Grease 400 ml Foodlube Spray Grease Food Safe
- Ambersil Aluminium Complex Grease 400 g Ambergrease FG3 Food Safe
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 220
- Fuchs Lithium Complex Soap Greases 18 kg RENOLIT HI-TEMP 460
- Fuchs Lithium Greases 18 kg RENOLIT EXTREME LOAD 2
- Fuchs Lithium Greases 18 kg RENOLIT GP 3