RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 180 mm x 120 mm
- RS Stock No.:
- 794-465
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 794-465
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 180mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 333g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 180mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 333g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 180mm x 120mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable polycarbonate, it is Ideal for use in environments where protection from the elements is essential. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers protection against mechanical impact.
Transparent Lid: Allows for easy Visual inspection of contents.
Flanged Design: Facilitates secure mounting and installation.
Chloroprene Gasket: Ensures a reliable seal to maintain enclosure integrity.
Screw Mounting: Provides secure internal component installation.
Lightweight Construction: Weighs only 0.333 kg for easy handling.
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers protection against mechanical impact.
Transparent Lid: Allows for easy Visual inspection of contents.
Flanged Design: Facilitates secure mounting and installation.
Chloroprene Gasket: Ensures a reliable seal to maintain enclosure integrity.
Screw Mounting: Provides secure internal component installation.
Lightweight Construction: Weighs only 0.333 kg for easy handling.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Not suitable for explosion-proof environments
No hazardous area certification
No hazardous area certification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 180 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 90 mm 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 140 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 180 mm, 120 mm
- RS PRO Flanged Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 180 mm, 120 mm


