RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 180 mm

Subtotal (1 unit)*

£18.10

(exc. VAT)

£21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.10

*price indicative

RS Stock No.:
672-268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

60mm

External Length

120mm

External Width

180mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 180mm x 120mm x 60mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS construction and a silicone gasket, it ensures a secure and reliable seal, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection without opening the enclosure.

Features and Benefits


ABS Body Material: Provides durability and impact resistance.
Silicone Gasket: Ensures a watertight and dustproof seal.
IP65 Rating: Offers protection against water jets and dust ingress.
IK07 Rating: Provides resistance to mechanical impact.
Transparent Lid: Allows for easy Visual inspection of internal components.
Screw Mounting: Facilitates secure and stable installation.
Light Grey Colour: Offers a NEUTRAL aesthetic suitable for various environments.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy