RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm

Image representative of range

Subtotal (1 unit)*

£11.43

(exc. VAT)

£13.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.43

*price indicative

RS Stock No.:
672-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

60mm

External Width

120mm

External Length

120mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 120 mm x 120 mm x 60 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS body and a transparent lid, it offers both durability and visibility, making it Ideal for various industrial applications. The enclosure is IP65 rated, ensuring protection against dust and water ingress.

Features and Benefits


ABS Body Material: Provides excellent durability and impact resistance.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Silicone Gasket: Offers a reliable seal to maintain the enclosure's IP rating.
IK07 Rating: Provides protection against mechanical impact.
Screw Mounting: Facilitates secure and easy installation.
REACH and RoHS Compliant: Meets essential health and safety standards.

Applications


Industrial automation
Control panels
Electrical junction boxes

Additional Information


The enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy