RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-342
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.43 |
*price indicative
- RS Stock No.:
- 672-342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 120mm x 120mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and moisture. With its robust ABS construction and IP65 rating, it is Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Material: Durable ABS construction ensures long-lasting protection.
IP Rating: IP65 rating provides excellent protection against dust and water ingress.
Lid: Transparent LID allows for easy Visual inspection of contents.
Mounting: Internal screw mount type for secure installation.
Gasket: Silicone gasket ensures a tight seal to maintain enclosure integrity.
IK Rating: IK07 impact resistance for added durability.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
IP Rating: IP65 rating provides excellent protection against dust and water ingress.
Lid: Transparent LID allows for easy Visual inspection of contents.
Mounting: Internal screw mount type for secure installation.
Gasket: Silicone gasket ensures a tight seal to maintain enclosure integrity.
IK Rating: IK07 impact resistance for added durability.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is light grey with a transparent LID for easy monitoring of internal components. It is not certified for hazardous areas.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 180 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 120 mm x 180 mm


