RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 120 mm x 120 mm
- RS Stock No.:
- 672-345
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.65
(exc. VAT)
£13.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.65 |
*price indicative
- RS Stock No.:
- 672-345
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 120mm x 120mm x 75mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS body and a silicone gasket, it ensures durability and a high level of protection against dust and water ingress, making it Ideal for both indoor and outdoor applications.
Features and Benefits
Material: Constructed from ABS for strength and impact resistance.
Gasket: Silicone gasket provides a reliable seal against dust and moisture.
IP Rating: IP65 rating ensures protection against dust and low-pressure water jets.
IK Rating: IK07 rating offers protection against mechanical impact.
Mounting: Internal screw mount type for secure installation.
Lid: Transparent LID allows easy Visual inspection without opening.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Gasket: Silicone gasket provides a reliable seal against dust and moisture.
IP Rating: IP65 rating ensures protection against dust and low-pressure water jets.
IK Rating: IK07 rating offers protection against mechanical impact.
Mounting: Internal screw mount type for secure installation.
Lid: Transparent LID allows easy Visual inspection without opening.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure does not provide shielding against electromagnetic interference. It is not certified for use in hazardous areas. The transparent LID feature is beneficial for applications requiring frequent monitoring.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 80 mm x 160 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm


