RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 75 mm x 190 mm
- RS Stock No.:
- 672-271
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.87
(exc. VAT)
£17.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.87 |
*price indicative
- RS Stock No.:
- 672-271
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Width | 190mm | |
| External Length | 75mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Width 190mm | ||
External Length 75mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 75 mm Height
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its robust construction and IP65 rating, it is Ideal for use in demanding industrial environments where dust and water ingress are a concern.
Features and Benefits
ABS Body Material: Provides durability and resistance to impact.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Ensures a reliable seal against dust and moisture.
IK07 Rating: Offers protection against mechanical impacts.
Screw Mount Type: Facilitates secure and stable installation.
IP65 Rating: Provides high-level protection against dust and water ingress.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Transparent Lid: Allows easy inspection of internal components without opening.
Silicone Gasket: Ensures a reliable seal against dust and moisture.
IK07 Rating: Offers protection against mechanical impacts.
Screw Mount Type: Facilitates secure and stable installation.
IP65 Rating: Provides high-level protection against dust and water ingress.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for use in hazardous areas. It complies with REACH and RoHS standards, ensuring it is free from harmful substances.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS Enclosure 190 mm, 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 190 mm, 75 mm
- RS PRO Light Grey Light Grey Lid ABS Enclosure 190 mm, 75 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 190 mm, 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 190 mm, 240 mm
- CAMDENBOSS 1102 Series Grey Transparent Lid ABS Enclosure 190 mm, 115 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 105 mm, 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm, 120 mm


