RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 75 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-373
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.66
(exc. VAT)
£23.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.66 |
*price indicative
- RS Stock No.:
- 672-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Width | 210mm | |
| External Length | 140mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Width 210mm | ||
External Length 140mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS, Light Grey
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and moisture. Made from Durable ABS material, it is Ideal for both indoor and outdoor applications where protection is essential. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Material: ABS construction provides durability and resistance to impact.
Colour: Light grey finish for a professional appearance.
Protection: IP65 rating ensures protection against dust and water ingress.
Impact Resistance: IK07 rating offers robust protection against mechanical impacts.
Lid: Transparent LID allows for easy Visual inspection of contents.
Mounting: Internal screw mount type for secure installation.
Gasket: Silicone gasket ensures a tight seal to maintain IP rating.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Colour: Light grey finish for a professional appearance.
Protection: IP65 rating ensures protection against dust and water ingress.
Impact Resistance: IK07 rating offers robust protection against mechanical impacts.
Lid: Transparent LID allows for easy Visual inspection of contents.
Mounting: Internal screw mount type for secure installation.
Gasket: Silicone gasket ensures a tight seal to maintain IP rating.
Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
The enclosure is not certified for use in hazardous areas. It includes a silicone gasket to maintain its IP65 rating. The product complies with REACH and RoHS standards, ensuring it is free from hazardous substances.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 75 mm x 190 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 100 mm x 200 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 120 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm


