RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 140 mm x 210 mm
- RS Stock No.:
- 672-280
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.85
(exc. VAT)
£22.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.85 |
*price indicative
- RS Stock No.:
- 672-280
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 140mm | |
| External Width | 210mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 140mm | ||
External Width 210mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 210mm x 140mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its robust ABS construction and IP65 rating, it offers excellent resistance to dust and water ingress, making it Ideal for both indoor and outdoor applications. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
ABS Body Material: Provides durability and impact resistance.
Silicone Gasket: Ensures a secure seal against dust and moisture.
IP65 Rating: Offers protection against dust and low-pressure water jets.
IK07 Rating: Withstands impacts up to 2 joules, ensuring robustness.
Transparent Lid: Allows for easy Visual inspection of contents.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a secure seal against dust and moisture.
IP65 Rating: Offers protection against dust and low-pressure water jets.
IK07 Rating: Withstands impacts up to 2 joules, ensuring robustness.
Transparent Lid: Allows for easy Visual inspection of contents.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Lid Colour: Transparent
External Dimensions: 210mm x 140mm x 60mm
Hazardous Area Certification: Not certified for hazardous areas
Standards: Complies with REACH and RoHS regulations
External Dimensions: 210mm x 140mm x 60mm
Hazardous Area Certification: Not certified for hazardous areas
Standards: Complies with REACH and RoHS regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm


