RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 140 mm x 210 mm

Subtotal (1 unit)*

£20.09

(exc. VAT)

£24.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.09

*price indicative

RS Stock No.:
672-279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

60mm

External Length

140mm

External Width

210mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, 140mm x 210mm x 60mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a reliable solution for housing electrical equipment in industrial settings. The transparent LID allows for easy inspection without opening the enclosure, while the silicone gasket ensures a secure seal.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows for quick Visual inspection of internal components.
Silicone Gasket: Offers a tight seal to prevent moisture entry.
IK07 Rating: Provides impact resistance for added security.
Screw Mounting: Facilitates easy and secure installation.

Applications


Industrial automation
Electrical installations
Control panels
Outdoor electrical systems

Additional Information


Complies with REACH and RoHS standards for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy