RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 210 mm x 140 mm
- RS Stock No.:
- 794-475
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.55
(exc. VAT)
£30.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.55 |
*price indicative
- RS Stock No.:
- 794-475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 210mm | |
| Ventilated | No | |
| External Width | 140mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Internal Mount Type | Screw | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 210mm | ||
Ventilated No | ||
External Width 140mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Internal Mount Type Screw | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 210 mm x 140 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical equipment. The enclosure is Ideal for use in environments where protection from dust and water is essential.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impact.
Flanged Design: Facilitates secure mounting and installation.
Chloroprene Gasket: Ensures a tight seal to prevent moisture entry.
Screw Mounting: Allows for secure and stable installation of internal components.
IP65 Rating: Ensures protection against dust and water ingress.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
IK07 Rating: Offers protection against mechanical impact.
Flanged Design: Facilitates secure mounting and installation.
Chloroprene Gasket: Ensures a tight seal to prevent moisture entry.
Screw Mounting: Allows for secure and stable installation of internal components.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor electrical systems
Electrical installations
Control panels
Outdoor electrical systems
Additional Information
Not suitable for explosion-proof environments
No hazardous area certification
Ventilation not included
No hazardous area certification
Ventilation not included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 180 mm x 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm x 210 mm x 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 140 mm x 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 105 mm x 70 mm


