RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 90 mm x 60 mm
- RS Stock No.:
- 794-438
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 794-438
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 90mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 98g | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 90mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 98g | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90mm x 60mm x 40mm
The RS PRO IP65 General Purpose Enclosure is designed to protect sensitive electronic components from dust and water ingress. Made from Durable polycarbonate, this enclosure is Ideal for use in environments where protection from the elements is crucial. Its transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water jets.
Transparent Lid: Allows for easy Visual inspection of components.
Flanged Design: Facilitates easy mounting and installation.
IK07 Impact Resistance: Offers protection against mechanical impacts.
Chloroprene Gasket: Ensures a reliable seal to maintain IP rating.
Screw Mounting: Provides secure and stable internal component mounting.
IP65 Rating: Ensures protection against dust and water jets.
Transparent Lid: Allows for easy Visual inspection of components.
Flanged Design: Facilitates easy mounting and installation.
IK07 Impact Resistance: Offers protection against mechanical impacts.
Chloroprene Gasket: Ensures a reliable seal to maintain IP rating.
Screw Mounting: Provides secure and stable internal component mounting.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Weight: 0.098 kg
External Dimensions: 90mm x 60mm x 40mm
Not suitable for explosion-proof environments
External Dimensions: 90mm x 60mm x 40mm
Not suitable for explosion-proof environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 60 mm, 40 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 140 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 120 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 150 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 135 mm, 60
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 100 mm, 60


