RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 90 mm x 60 mm
- RS Stock No.:
- 794-463
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.16
(exc. VAT)
£10.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.16 |
*price indicative
- RS Stock No.:
- 794-463
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 60mm | |
| External Length | 90mm | |
| Ventilated | No | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Weight | 98g | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 60mm | ||
External Length 90mm | ||
Ventilated No | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Weight 98g | ||
IK Rating IK07 | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90mm x 60mm x 40mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it is Ideal for use in various industrial settings where protection from dust and water is essential.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Rating: Offers robust impact resistance for enhanced durability.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a secure seal to maintain enclosure integrity.
Screw Mounting: Allows for secure internal component installation.
IK07 Rating: Offers robust impact resistance for enhanced durability.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a secure seal to maintain enclosure integrity.
Screw Mounting: Allows for secure internal component installation.
Applications
Industrial automation
Control panels
Electronics housing
Control panels
Electronics housing
Additional Information
Colour: Light Grey
Weight: 0.098 kg
Not suitable for explosion-proof or hazardous area applications.
Weight: 0.098 kg
Not suitable for explosion-proof or hazardous area applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 45 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 45 mm 100 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 65 mm, 60 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 140 mm


