RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 105 mm x 70 mm

Subtotal (1 unit)*

£9.84

(exc. VAT)

£11.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.84

*price indicative

RS Stock No.:
794-458
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

40mm

External Length

105mm

External Width

70mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

123g

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 40 mm Height


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a reliable solution for housing electrical equipment in various settings. The transparent LID allows for easy inspection without opening the enclosure.

Features and Benefits


Polycarbonate Body: Provides high impact resistance and durability.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Ensures a secure seal for protection against dust and moisture.
IK07 Rating: Provides protection against mechanical impact.
IP65 Rating: Offers protection against dust and low-pressure water jets.
Transparent Lid: Allows for Visual inspection without opening the enclosure.
Screw Mount Type: Ensures secure internal component mounting.

Applications


Industrial control panels
Electrical junction boxes
Outdoor electrical installations

Additional Information


Weight: 0.123 kg
No hazardous area certification
Not explosion-proof

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy