RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 60 mm x 60 mm

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.42

*price indicative

RS Stock No.:
794-485
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

40mm

External Length

60mm

External Width

60mm

IP Rating

IP65

Lid Colour

Transparent

Colour

Light Grey

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Screw

Weight

76g

Transparent Door

Yes

IK Rating

IK07

Gasket Material

Chloroprene

Explosion Proof

No

COO (Country of Origin):
PL

RS PRO IP65 General Purpose Enclosure, Polycarbonate, 60x60x40mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers a robust solution for housing electrical systems in various settings. The enclosure is Ideal for applications requiring a high degree of protection against dust and water ingress, thanks to its IP65 rating.

Features and Benefits


Polycarbonate Body: Provides excellent impact resistance and durability.
IP65 Rating: Ensures protection against dust and low-pressure water jets.
IK07 Rating: Offers protection against mechanical impact.
Transparent Lid: Allows easy inspection of internal components without opening the enclosure.
Flanged Design: Facilitates easy mounting and installation.
Chloroprene Gasket: Enhances sealing and protection against environmental factors.
Internal Screw Mount: Secures components firmly within the enclosure.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Weight: 0.076 kg
Dimensions: 60 mm x 60 mm x 40 mm
Not suitable for explosion-proof applications
No hazardous area certification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy