RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-398
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.52
(exc. VAT)
£4.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.52 |
*price indicative
- RS Stock No.:
- 672-398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 30mm | |
| External Width | 60mm | |
| External Length | 40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 30mm | ||
External Width 60mm | ||
External Length 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 60 mm x 40 mm x 30 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust polycarbonate body and a transparent lid, it offers excellent visibility and durability. Ideal for both indoor and outdoor applications, it ensures reliable protection with an IP65 rating.
Features and Benefits
Polycarbonate Body: Provides high impact resistance and durability.
Transparent Lid: Allows easy inspection of internal components without opening.
IP65 Rating: Offers protection against dust and water ingress.
Silicone Gasket: Ensures a secure seal to maintain enclosure integrity.
IK07 Rating: Withstands impact, ensuring protection in demanding environments.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Transparent Lid: Allows easy inspection of internal components without opening.
IP65 Rating: Offers protection against dust and water ingress.
Silicone Gasket: Ensures a secure seal to maintain enclosure integrity.
IK07 Rating: Withstands impact, ensuring protection in demanding environments.
Screw Mounting: Facilitates secure and stable installation.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Includes silicone gasket for enhanced sealing
Complies with REACH and RoHS standards for environmental safety
Complies with REACH and RoHS standards for environmental safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm, 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm, 60 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm, 60 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm, 120 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 65 mm, 60 mm


